Wiha Tools 32661 technical specifications.
| Length | 10inch |
| Mount | Box |
| Package Quantity | 1 |
| Series | 326 |
| Weight | 0.67lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.