Wiha Tools 32711 technical specifications.
| Length | 4.53inch |
| Mount | Flush |
| Package Quantity | 1 |
| Shape | Tapered |
| Weight | 0.19lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.