
Wiha Tools 32790 technical specifications.
| Color | Black, Yellow |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 5.75inch |
| Weight | 2.06lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.