
Wiha Tools 32804 technical specifications.
| Color | Red, Yellow |
| Length | 8inch |
| Package Quantity | 1 |
| Size | 200mm |
| Weight | 0.43lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
