
Wiha Tools 32820 technical specifications.
| Color | Red, Yellow |
| Package Quantity | 1 |
| Size | 225mm |
| Weight | 0.79lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.