
Wiha Tools 32834 technical specifications.
| Length | 7.09inch |
| Mount | Wire |
| Package Quantity | 1 |
| Shape | Oval |
| Weight | 0.62lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
