
Wiha Tools 32838 technical specifications.
| Length | 8inch |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Shape | Oval |
| Weight | 0.64lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
