
Wiha Tools 32926 technical specifications.
| Color | Red, Yellow |
| Length | 160mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 160mm |
| Weight | 0.36lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 32926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.