
Wiha Tools 32927 technical specifications.
| Length | 7.87inch |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Tapered |
| Weight | 0.78lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 32927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
