
Wiha Tools 32929 technical specifications.
| Length | 200mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Shape | Oval |
| Weight | 0.8lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 32929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.