
Wiha Tools 33409 technical specifications.
| Length | 5.2inch |
| Package Quantity | 1 |
| Size | 5mm |
| Weight | 0.13lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 33409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
