
Wiha Tools 34123 technical specifications.
| Length | 9.4inch |
| Mount | Socket |
| Package Quantity | 1 |
| Series | SoftFinish® |
| Size | 7mm |
| Weight | 0.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 34123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
