
Hex socket nut driver featuring a 9/16 inch size and 9.7 inch overall length. Engineered with a 0.563 inch socket diameter for precise fastener engagement. Offers a comfortable grip and efficient torque transfer. Weighs 0.4lb for balanced handling during extended use.
Wiha Tools 34144 technical specifications.
| Length | 9.7inch |
| Series | SoftFinish® |
| Size | 0.563inch |
| Weight | 0.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 34144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
