Wiha Tools 34306 technical specifications.
| Mount | Socket |
| Series | SoftFinish® |
| Size | 6mm |
| Weight | 0.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 34306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.