
Wiha Tools 34718 technical specifications.
| Mount | Socket |
| Series | SoftFinish® |
| Size | 9mm |
| Weight | 0.26lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 34718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.