
Wiha Tools 35120 technical specifications.
| Length | 2.68inch |
| Package Quantity | 1 |
| Size | 4mm |
| Weight | 0.03lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 35120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
