
Wiha Tools 35200 technical specifications.
| Length | 2.6inch |
| Package Quantity | 1 |
| Size | 0.7mm |
| Weight | 0.01lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 35200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
