Wiha Tools 36220 technical specifications.
| Length | 5.51inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PowerHandle |
| Weight | 0.09lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
