
Wiha Tools 36272 technical specifications.
| Length | 6.73inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SoftFinish® |
| Weight | 0.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
