Wiha Tools 36427 technical specifications.
| Length | 7.87inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.17lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.