
Wiha Tools 36710 technical specifications.
| Length | 7.05inch |
| Series | SoftFinish® |
| Size | 0.05inch |
| Weight | 0.06lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.