Wiha Tools 369040S4,0MM technical specifications.
| Length | 9.4inch |
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SoftFinish® |
| Weight | 0.24lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 369040S4,0MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.