
Wiha Tools 38015 technical specifications.
| Length | 9.06inch |
| Mount | Holder |
| Package Quantity | 1 |
| Series | PowerHandle |
| Weight | 0.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 38015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.