
Wiha Tools 41010001 technical specifications.
| Length | 1000mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 41010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.