Wiha Tools 43226 technical specifications.
| Material | Stainless Steel |
| Packaging | Rail/Tube |
| Size | 170mm |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 43226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.