Wiha Tools 44290 technical specifications.
| Mount | Wire |
| Packaging | Bulk |
| Weight | 1.6oz |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 44290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.