
Wiha Tools 44511 technical specifications.
| Color | Black |
| Length | 4.7inch |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Size | 120mm |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 44511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.