
Wiha Tools 44523 technical specifications.
| Color | Black |
| Material | Stainless Steel |
| Size | 125mm |
| Weight | 1.44oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 44523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.