
Wiha Tools 44526 technical specifications.
| Color | Black |
| Length | 5.51inch |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Size | 140mm |
| Weight | 1.216oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 44526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
