
Wiha Tools 44530 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Length | 4.6inch |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Size | 117mm |
| Weight | 1.28oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 44530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
