
Wiha Tools 44531 technical specifications.
| Color | Black |
| Material | Stainless Steel |
| Packaging | Bulk |
| Size | 120mm |
| Weight | 1.121712oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 44531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
