Wiha Tools 45024 technical specifications.
| Mount | Slot |
| Series | 3K, Proturn® |
| Size | 4.5mm |
| Weight | 0.14lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 45024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.