
Wiha Tools 45812 technical specifications.
| Color | Black |
| Length | 6.3inch |
| Package Quantity | 1 |
| Series | Proturn® |
| Size | 160mm |
| Weight | 0.18lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 45812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
