Wiha Tools 46740 technical specifications.
| Length | 7.76inch |
| Package Quantity | 1 |
| Series | 3K |
| Size | 4mm |
| Weight | 0.11lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 46740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.