
Wiha Tools 46921 technical specifications.
| Mount | Slot |
| Series | ACR |
| Size | 6mm |
| Weight | 0.21lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 46921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
