Wiha Tools 51020 technical specifications.
| Mount | Slot |
| Series | Dynamic |
| Size | 2mm |
| Weight | 0.04lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 51020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.