
Wiha Tools 51030 technical specifications.
| Mount | Slot |
| Series | Dynamic |
| Size | 3mm |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 51030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.