
Wiha Tools 51035 technical specifications.
| Length | 205mm |
| Mount | Slot |
| Series | Dynamic |
| Size | 3.5mm |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 51035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
