
Wiha Tools 52005 technical specifications.
| Package/Case | 100 |
| Mount | Rack |
| Series | MicroFinish |
| Size | 4mm |
| Weight | 0.16lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 52005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
