
Wiha Tools 53027 technical specifications.
| Mount | Slot |
| Series | SoftFinish® |
| Size | 8mm |
| Weight | 0.56lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 53027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.