
Wiha Tools 53320 technical specifications.
| Package/Case | 125 |
| Mount | Slot |
| Series | MicroFinish |
| Size | 6.5mm |
| Weight | 0.38lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 53320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.