
Wiha Tools 53325 technical specifications.
| Mount | Slot |
| Series | MicroFinish |
| Size | 8mm |
| Weight | 0.61lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 53325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
