
Wiha Tools 53330 technical specifications.
| Mount | Slot |
| Series | MicroFinish |
| Size | 10mm |
| Weight | 0.65lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 53330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.