
Wiha Tools 66908 technical specifications.
| Length | 3.9inch |
| Package Quantity | 1 |
| Size | 2mm |
| Weight | 0.01lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 66908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.