
Wiha Tools 66928 technical specifications.
| Length | 7.01inch |
| Package Quantity | 1 |
| Series | MagicRing® |
| Size | 6mm |
| Weight | 0.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 66928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.