
Wiha Tools 66944 technical specifications.
| Length | 8.7inch |
| Package Quantity | 1 |
| Series | MagicRing® |
| Size | 10mm |
| Weight | 0.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 66944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.