Wiha Tools 66945 technical specifications.
| Length | 2.8inch |
| Package Quantity | 1 |
| Size | 0.05inch |
| Weight | 0.01lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 66945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.