Wiha Tools 7015ZOTT10 technical specifications.
| Length | 25mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 7015ZOTT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.