PHILLIPS DRILL BIT WITH 1/4" HEX DRIVE - Bit Type:Phillips; Hex Bit Size:PH2; Length:25.4mm; Tool Body Material:Steel; Material:Chrome-Vanadium Steel 91B3492;
Quick Jump:
Technical Specifications
Wiha Tools 71102 technical specifications.
General
Material
Steel
Weight
0.11lb
Compliance
RoHS
Compliant
Datasheet
Wiha Tools 71102 Datasheet
Download the complete datasheet for Wiha Tools 71102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.