
Wiha Tools 71303 technical specifications.
| Length | 0.98inch |
| Material | Steel |
| Package Quantity | 10 |
| Weight | 0.12lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 71303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.